Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerCAMBION
Manufacturer Part No461-2871-02-03-10
Order Code2061043
Technical Datasheet
Accessory TypeShorting Plug
For Use WithConnectors
No. of Positions2Ways
Pitch Spacing6.35mm
Product Range-
SVHCNo SVHC (17-Dec-2015)
Product Overview
The 461-2871-02-03-10 is a 2-pole Shorting Plug Jumper (Busbar) with gold plated brass pin and black polypropylene insulation. It is suitable for use with The 450 series jacks/sockets.
Applications
Industrial
Technical Specifications
Accessory Type
Shorting Plug
No. of Positions
2Ways
Product Range
-
For Use With
Connectors
Pitch Spacing
6.35mm
SVHC
No SVHC (17-Dec-2015)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85369095
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000314