Print Page
Image is for illustrative purposes only. Please refer to product description.
10 In Stock
Need more?
10 Delivery in 5-6 Business Days(UK stock)
Product Information
ManufacturerCAMDENBOSS
Manufacturer Part NoCCTTM40LR
Order Code2083427
Technical Datasheet
Contact Configuration-
Switch Operation-
Switch TerminalsQuick Connect, Solder
Contact Current Max10A
Contact Voltage AC Nom400V
Contact Voltage DC Nom250V
Pushbutton Actuator StyleRound
IP RatingIP65
Product Range-
Product Overview
The CCTTM40LR is a 40mm red E-stop twist release mushroom Pushbutton Switch made of metal body and positive opening operation.
Applications
Industrial
Technical Specifications
Contact Configuration
-
Switch Terminals
Quick Connect, Solder
Contact Voltage AC Nom
400V
Pushbutton Actuator Style
Round
Product Range
-
Switch Operation
-
Contact Current Max
10A
Contact Voltage DC Nom
250V
IP Rating
IP65
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05