Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCAMDENBOSS
Manufacturer Part NoCCU1C/AG
Order Code2747135
Product RangeCamCirc
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 29 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY39.850 (CNY45.0305) |
| 10+ | CNY39.060 (CNY44.1378) |
| 100+ | CNY38.280 (CNY43.2564) |
| 250+ | CNY37.500 (CNY42.375) |
| 500+ | CNY36.720 (CNY41.4936) |
| 1000+ | CNY35.940 (CNY40.6122) |
Price for:Each
Minimum: 1
Multiple: 1
CNY39.85 (CNY45.03 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCAMDENBOSS
Manufacturer Part NoCCU1C/AG
Order Code2747135
Product RangeCamCirc
Technical Datasheet
Connector Shell Size-
Cable Diameter Max4.7mm
Strain Relief Material-
Product RangeCamCirc
For Use WithCamCirc Cable Mount Plugs & Receptacles
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Connector Shell Size
-
Strain Relief Material
-
For Use With
CamCirc Cable Mount Plugs & Receptacles
Cable Diameter Max
4.7mm
Product Range
CamCirc
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.015