Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCAMDENBOSS
Manufacturer Part NoCHH66C1OR
Order Code2346785
Product Range66
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
Notify me when back in stock
Quantity | Price (inc GST) |
---|---|
1+ | CNY110.810 (CNY125.2153) |
5+ | CNY108.220 (CNY122.2886) |
10+ | CNY106.010 (CNY119.7913) |
20+ | CNY103.800 (CNY117.294) |
50+ | CNY101.590 (CNY114.7967) |
Price for:Pack of 4
Minimum: 1
Multiple: 1
CNY110.81 (CNY125.22 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCAMDENBOSS
Manufacturer Part NoCHH66C1OR
Order Code2346785
Product Range66
Technical Datasheet
Protective Boot TypeSoft Grip Corner
Protective Boot MaterialTPE Coated Polypropylene
For Use With66 Series 25mm High Grip Cases
External Height - Metric25mm
External Width - Metric95mm
External Depth - Metric145mm
Protective Boot ColourOrange
Product Range66
SVHCNo SVHC (21-Jan-2025)
Product Overview
A pack of 4 soft-grip corners for use with a CamdenBoss 66 Series handheld IP62 case.
- Enables screwless assembly of the case
Technical Specifications
Protective Boot Type
Soft Grip Corner
For Use With
66 Series 25mm High Grip Cases
External Width - Metric
95mm
Protective Boot Colour
Orange
SVHC
No SVHC (21-Jan-2025)
Protective Boot Material
TPE Coated Polypropylene
External Height - Metric
25mm
External Depth - Metric
145mm
Product Range
66
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:39231000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.03