Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCAP-XX
Manufacturer Part NoHA102F
Order Code4703323
Product RangeHA102 Series
Your Part Number
Technical Datasheet
4 In Stock
Need more?
4 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY53.220 (CNY60.1386) |
| 50+ | CNY38.460 (CNY43.4598) |
| 100+ | CNY36.670 (CNY41.4371) |
| 250+ | CNY35.070 (CNY39.6291) |
| 500+ | CNY33.660 (CNY38.0358) |
| 1500+ | CNY33.210 (CNY37.5273) |
Price for:Each
Minimum: 1
Multiple: 1
CNY53.22 (CNY60.14 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCAP-XX
Manufacturer Part NoHA102F
Order Code4703323
Product RangeHA102 Series
Technical Datasheet
Capacitance0.17F
Voltage(DC)2.5V
Capacitor TerminalsSolder
Capacitance Tolerance± 20%
Lead Spacing-
Lifetime @ Temperature-
Capacitor Case / PackageSMD
Capacitor MountingSurface Mount
ESR0.072ohm
Product Diameter-
Product Length20mm
Product Width18mm
Product Height1mm
Product RangeHA102 Series
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
SVHCNo SVHC (21-Jan-2025)
Product Overview
HA102F is a single cell supercapacitor.
- 240mF capacitance with ±20% tolerance
- 60mohm ESR, 4A max MS current, 30A max peak current
- 1µA IL at 2.75V, 23°C 120hrs
- Terminal voltage range from 0 to 2.75V
- Temperature range from -40°C to +85°C
- 1.2mm thickness
Technical Specifications
Capacitance
0.17F
Capacitor Terminals
Solder
Lead Spacing
-
Capacitor Case / Package
SMD
ESR
0.072ohm
Product Length
20mm
Product Height
1mm
Operating Temperature Min
-40°C
Qualification
-
Voltage(DC)
2.5V
Capacitance Tolerance
± 20%
Lifetime @ Temperature
-
Capacitor Mounting
Surface Mount
Product Diameter
-
Product Width
18mm
Product Range
HA102 Series
Operating Temperature Max
85°C
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85322900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001