Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCAP-XX
Manufacturer Part NoHA202F
Order Code4703330
Product RangeHA202 Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY75.750 (CNY85.5975) |
| 5+ | CNY63.800 (CNY72.094) |
| 10+ | CNY58.920 (CNY66.5796) |
| 20+ | CNY56.810 (CNY64.1953) |
| 40+ | CNY54.710 (CNY61.8223) |
| 100+ | CNY52.220 (CNY59.0086) |
Price for:Each
Minimum: 1
Multiple: 1
CNY75.75 (CNY85.60 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCAP-XX
Manufacturer Part NoHA202F
Order Code4703330
Product RangeHA202 Series
Technical Datasheet
Capacitance0.12F
Voltage(DC)5.5V
Capacitor TerminalsSolder
Capacitance Tolerance± 20%
Lead Spacing-
Lifetime @ Temperature-
Capacitor Case / PackageSMD
Capacitor MountingSurface Mount
ESR0.144ohm
Product Diameter-
Product Length20mm
Product Width18mm
Product Height2.5mm
Product RangeHA202 Series
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
SVHCNo SVHC (21-Jan-2025)
Product Overview
HA202F is a dual-cell supercapacitor with two HA102 cells in series.
- 120mF capacitance with ±20% tolerance
- 120mohm ESR, 4A max RMS current, 30A max peak current
- 1µA IL at 2.75V, 23°C 120hrs
- Terminal voltage range from 0 to 5.5V
- Temperature range from -40°C to +85°C
- 2.5mm thickness
Technical Specifications
Capacitance
0.12F
Capacitor Terminals
Solder
Lead Spacing
-
Capacitor Case / Package
SMD
ESR
0.144ohm
Product Length
20mm
Product Height
2.5mm
Operating Temperature Min
-40°C
Qualification
-
Voltage(DC)
5.5V
Capacitance Tolerance
± 20%
Lifetime @ Temperature
-
Capacitor Mounting
Surface Mount
Product Diameter
-
Product Width
18mm
Product Range
HA202 Series
Operating Temperature Max
85°C
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Alternatives for HA202F
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85322900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001