Print Page
392 In Stock
Need more?
392 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY11.380 (CNY12.8594) |
| 5+ | CNY9.100 (CNY10.283) |
| 10+ | CNY8.770 (CNY9.9101) |
| 20+ | CNY8.450 (CNY9.5485) |
| 40+ | CNY7.670 (CNY8.6671) |
| 100+ | CNY7.080 (CNY8.0004) |
Price for:Each
Minimum: 1
Multiple: 1
CNY11.38 (CNY12.86 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCAP-XX
Manufacturer Part NoHF15R51309P104C
Order Code4703351
Product RangeHF Series
Technical Datasheet
Capacitance0.1F
Voltage(DC)5.5V
Capacitor TerminalsRadial Leaded
Capacitance Tolerance-20%, +80%
Lead Spacing5mm
Lifetime @ Temperature1000 hours @ 85°C
Capacitor Case / PackageCoin
Capacitor MountingThrough Hole
ESR75ohm
Product Diameter13.5mm
Product Length-
Product Width-
Product Height9mm
Product RangeHF Series
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
SVHCNo SVHC (21-Jan-2025)
Product Overview
HF15R51309P104C is a HF series coin cell supercapacitor.
- 0.1F capacitance with +80%/-20% tolerance
- 75ohm AC ESR max at 1kHz
- 5µA IL max at 72hrs
- Voltage of 5.5V
- Temperature range from -40°C to +85°C
- 13.5mm diameter x 9mm thickness
Technical Specifications
Capacitance
0.1F
Capacitor Terminals
Radial Leaded
Lead Spacing
5mm
Capacitor Case / Package
Coin
ESR
75ohm
Product Length
-
Product Height
9mm
Operating Temperature Min
-40°C
Qualification
-
Voltage(DC)
5.5V
Capacitance Tolerance
-20%, +80%
Lifetime @ Temperature
1000 hours @ 85°C
Capacitor Mounting
Through Hole
Product Diameter
13.5mm
Product Width
-
Product Range
HF Series
Operating Temperature Max
85°C
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85322900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001