Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCAP-XX
Manufacturer Part NoHS130F
Order Code4703324
Product RangeHS130 Series
Your Part Number
Technical Datasheet
90 In Stock
Need more?
90 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY64.320 (CNY72.6816) |
| 50+ | CNY44.380 (CNY50.1494) |
| 100+ | CNY42.500 (CNY48.025) |
| 250+ | CNY40.620 (CNY45.9006) |
| 500+ | CNY40.220 (CNY45.4486) |
Price for:Each
Minimum: 1
Multiple: 1
CNY64.32 (CNY72.68 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCAP-XX
Manufacturer Part NoHS130F
Order Code4703324
Product RangeHS130 Series
Technical Datasheet
Capacitance0.17F
Voltage(DC)2.5V
Capacitor TerminalsSolder
Capacitance Tolerance± 20%
Lead Spacing-
Lifetime @ Temperature-
Capacitor Case / PackageSMD
Capacitor MountingSurface Mount
ESR0.03ohm
Product Diameter-
Product Length20mm
Product Width18mm
Product Height1mm
Product RangeHS130 Series
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
SVHCNo SVHC (21-Jan-2025)
Product Overview
HS130F is a single-cell supercapacitor.
- 1.2F capacitance with ±20% tolerance
- 25mohm ESR, 6A max RMS current, 30A max peak current
- 3µA IL max at 2.75V, 23°C 120hrs
- Terminal voltage range from 0 to 2.75V
- Temperature range from -40°C to +85°C
- 1.9mm thickness
Technical Specifications
Capacitance
0.17F
Capacitor Terminals
Solder
Lead Spacing
-
Capacitor Case / Package
SMD
ESR
0.03ohm
Product Length
20mm
Product Height
1mm
Operating Temperature Min
-40°C
Qualification
-
Voltage(DC)
2.5V
Capacitance Tolerance
± 20%
Lifetime @ Temperature
-
Capacitor Mounting
Surface Mount
Product Diameter
-
Product Width
18mm
Product Range
HS130 Series
Operating Temperature Max
85°C
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85322900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001