Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCAP-XX
Manufacturer Part NoHS230F
Order Code4703333
Product RangeHS230 Series
Your Part Number
Technical Datasheet
175 In Stock
Need more?
175 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY99.200 (CNY112.096) |
| 50+ | CNY68.360 (CNY77.2468) |
| 100+ | CNY65.350 (CNY73.8455) |
| 250+ | CNY62.620 (CNY70.7606) |
| 500+ | CNY61.400 (CNY69.382) |
| 1200+ | CNY61.050 (CNY68.9865) |
Price for:Each
Minimum: 1
Multiple: 1
CNY99.20 (CNY112.10 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCAP-XX
Manufacturer Part NoHS230F
Order Code4703333
Product RangeHS230 Series
Technical Datasheet
Capacitance1.2F
Voltage(DC)5.5V
Capacitor TerminalsSolder
Capacitance Tolerance± 20%
Lead Spacing-
Lifetime @ Temperature-
Capacitor Case / PackageSMD
Capacitor MountingSurface Mount
ESR0.054ohm
Product Diameter-
Product Length39mm
Product Width17mm
Product Height3.9mm
Product RangeHS230 Series
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
SVHCNo SVHC (21-Jan-2025)
Product Overview
HS230F is a dual-cell supercapacitor with two HS130 cells in series.
- 2.4F capacitance with ±20% tolerance
- 45mohm ESR, 6A max RMS current, 30A max peak current
- 3µA IL max at 2.75V, 23°C 120hrs
- Terminal voltage range from 0 to 5.5V
- Temperature range from -40°C to +85°C
- 3.9mm thickness
Technical Specifications
Capacitance
1.2F
Capacitor Terminals
Solder
Lead Spacing
-
Capacitor Case / Package
SMD
ESR
0.054ohm
Product Length
39mm
Product Height
3.9mm
Operating Temperature Min
-40°C
Qualification
-
Voltage(DC)
5.5V
Capacitance Tolerance
± 20%
Lifetime @ Temperature
-
Capacitor Mounting
Surface Mount
Product Diameter
-
Product Width
17mm
Product Range
HS230 Series
Operating Temperature Max
85°C
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Alternatives for HS230F
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85322900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001