Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCARLING TECHNOLOGIES
Manufacturer Part No110-S-73
Order Code1164209
Product Range110 Series
Your Part Number
Technical Datasheet
28 In Stock
30 more incoming. You can reserve stock now
28 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY94.140 (CNY106.3782) |
| 5+ | CNY86.570 (CNY97.8241) |
| 10+ | CNY79.970 (CNY90.3661) |
| 25+ | CNY72.470 (CNY81.8911) |
| 50+ | CNY66.820 (CNY75.5066) |
Price for:Each
Minimum: 1
Multiple: 1
CNY94.14 (CNY106.38 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCARLING TECHNOLOGIES
Manufacturer Part No110-S-73
Order Code1164209
Product Range110 Series
Technical Datasheet
Contact ConfigurationSPST
IlluminationNon Illuminated
Product Range110 Series
Switch Mounting-
Contact Voltage DC Nom250V
Technical Specifications
Contact Configuration
SPST
Product Range
110 Series
Contact Voltage DC Nom
250V
Illumination
Non Illuminated
Switch Mounting
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85365005
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.014413