Print Page
M16878/5 BDE-0
Wire, Stranded, Hook Up, MIL Spec M16878/5, Heavy Wall Type EE, PTFE, Black, 26 AWG, 328 ft
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
Quantity | Price (inc GST) |
---|---|
1+ | CNY1,267.730 (CNY1,432.5349) |
5+ | CNY1,243.240 (CNY1,404.8612) |
Price for:Reel of 1
Minimum: 1
Multiple: 1
CNY1,267.73 (CNY1,432.53 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCARLISLEIT
Manufacturer Part NoM16878/5 BDE-0
Order Code2778527
Technical Datasheet
Jacket MaterialPTFE
Jacket ColourBlack
Conductor Area CSA-
Reel Length (Imperial)328ft
Reel Length (Metric)100m
No. of Max Strands x Strand Size19 x 38AWG
Conductor MaterialSilver Plated Copper
External Diameter1.35mm
Approval SpecificationMIL-W-16878/5 (TYPE EE)
Product Range-
Product Overview
The M16878/5 BDE-0 from CarlisleIT is a MIL-W-16878 (Type EE) hook-up wire. MIL-W-16878 (Type EE) hook-up wire has extruded PTFE insulation (heavy wall thickness) for high temperature applications. PTFE insulation offers high reliability with excellent thermal stability and chemical resistance.
- Voltage rating is 1000V
- Extruded PTFE with 0.015"(0.38mm) wall thickness
- Silver plated coated copper conductor
- 26AWG (19 x 38) stranded copper wire conductor
- Temperature range from -55°C to 200°C
- Black colour insulation
Applications
Industrial
Technical Specifications
Jacket Material
PTFE
Conductor Area CSA
-
Reel Length (Metric)
100m
Conductor Material
Silver Plated Copper
Approval Specification
MIL-W-16878/5 (TYPE EE)
Jacket Colour
Black
Reel Length (Imperial)
328ft
No. of Max Strands x Strand Size
19 x 38AWG
External Diameter
1.35mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85444995
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.517