Print Page
M16878/5 BDE-2
Wire, Stranded, Hook Up, MIL Spec M16878/5, Heavy Wall Type EE, PTFE, Red, 26 AWG, 19 x 38AWG
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCARLISLEIT
Manufacturer Part NoM16878/5 BDE-2
Order Code2778526
Product RangeMIL-W-16878 Wire
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,641.670 (CNY1,855.0871) |
| 5+ | CNY1,632.290 (CNY1,844.4877) |
Price for:Reel of 1
Minimum: 1
Multiple: 1
CNY1,641.67 (CNY1,855.09 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCARLISLEIT
Manufacturer Part NoM16878/5 BDE-2
Order Code2778526
Product RangeMIL-W-16878 Wire
Technical Datasheet
Jacket MaterialPTFE
Jacket ColourRed
Wire Gauge26AWG
No. of Max Strands x Strand Size19 x 38AWG
Reel Length (Imperial)328ft
Reel Length (Metric)100m
Conductor Area CSA-
Voltage Rating1kV
Conductor MaterialSilver Plated Copper
External Diameter1.35mm
Approval SpecificationMIL-W-16878/5 (TYPE EE)
Product RangeMIL-W-16878 Wire
Product Overview
The M16878/5 BDE-2 from CarlisleIT is a MIL-W-16878 (Type EE) hook-up wire. MIL-W-16878 (Type EE) hook-up wire has extruded PTFE insulation (heavy wall thickness) for high temperature applications. PTFE insulation offers high reliability with excellent thermal stability and chemical resistance.
- Voltage rating is 1000V
- Extruded PTFE with 0.015"(0.38mm) wall thickness
- Silver plated coated copper conductor
- 26AWG (19 x 38) stranded copper wire conductor
- Temperature range from -55°C to 200°C
- Red colour insulation
Applications
Industrial
Technical Specifications
Jacket Material
PTFE
Wire Gauge
26AWG
Reel Length (Imperial)
328ft
Conductor Area CSA
-
Conductor Material
Silver Plated Copper
Approval Specification
MIL-W-16878/5 (TYPE EE)
Jacket Colour
Red
No. of Max Strands x Strand Size
19 x 38AWG
Reel Length (Metric)
100m
Voltage Rating
1kV
External Diameter
1.35mm
Product Range
MIL-W-16878 Wire
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85444995
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.517