Need more?
Quantity | Price (inc GST) |
---|---|
1+ | CNY1,811.990 (CNY2,047.5487) |
5+ | CNY1,775.760 (CNY2,006.6088) |
10+ | CNY1,739.520 (CNY1,965.6576) |
25+ | CNY1,703.280 (CNY1,924.7064) |
50+ | CNY1,667.040 (CNY1,883.7552) |
100+ | CNY1,630.800 (CNY1,842.804) |
Product Information
Product Overview
CA30EAN25BPM1IO is a capacitive proximity sensor with IO-link communication. It is a complete family of high-performance capacitive sensors for the detection of most solid or liquid targets in industrial applications such as plastic and rubber, agriculture, food and beverage, and materials handling. The 4th generation of TRIPLESHIELDTM technology provides increased immunity to electromagnetic interference (EMI), especially to frequency drives, and improves immunity to humidity and dust. This sensor housing has the IP69K rating as well as approval by ECOLAB for cleaning and disinfection agents. It is used in applications such as detection not only of the level of plastic pellets in plastic moulding machines but also the dielectric value of the pellets to ensure correct manufacturing, detection not only of the wood pellets in pellet burners but also the density of the wood pellets.
- Sensing distance and hysteresis, sensing modes: single point or two point or window mode
- Logic functions such as: AND, OR, X-OR and SR-FF, external input
- Sensing principle is capacitive sensor, cylindrical housing with threaded barrel
- Stainless steel housing AISI316L + PBT, axial sensing, non-flush installation
- Sensing distance is 25mm, selectable: N.O. or N.C output, M12, 4-pole connector
- Rated operational voltage is 10 to 40VDC (ripple included), ripple is 10%
- No load supply current is 20mA, rated insulation voltage is 50VDC
- Off-state current is 100μA, voltage drop is 1VDC at 200mA DC
- Short circuit, reverse polarity, transients protection, power-on delay is 300ms
- Operating ambient temperature range from -30°C to +85°C
Technical Specifications
Capacitive Proximity Sensor
0mm
25mm
Push Pull, NPN / PNP, SPST-NO / SPST-NC
10VDC
-
316L Stainless Steel
-30°C
CA30EA-IO Series
M30 x 1.5
25mm
10V
40V
40VDC
4 Pin M12 Connector
IP67, IP68, IP69K
85°C
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Lithuania
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate