Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCARLO GAVAZZI
Manufacturer Part NoICB12S30F04POM1
Order Code4306029
Product RangeICB Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY285.540 (CNY322.6602) |
| 5+ | CNY279.830 (CNY316.2079) |
| 10+ | CNY274.120 (CNY309.7556) |
| 25+ | CNY268.410 (CNY303.3033) |
| 50+ | CNY262.700 (CNY296.851) |
| 100+ | CNY256.990 (CNY290.3987) |
| 500+ | CNY251.280 (CNY283.9464) |
Price for:Each
Minimum: 1
Multiple: 1
CNY285.54 (CNY322.66 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCARLO GAVAZZI
Manufacturer Part NoICB12S30F04POM1
Order Code4306029
Product RangeICB Series
Technical Datasheet
Sensor TypeInductive Proximity Sensor
Sensing Range Max4mm
Operating Temperature Max70°C
Sensing Distance Min-
Thread Size - MetricM12 x 1
Sensing Distance Max-
Sensor Output TypePNP / SPST-NO
Sensing Distance Nom4mm
Supply Voltage DC Min10V
Supply Voltage DC Max36V
Supply Voltage Min10VDC
Supply Voltage Max36VDC
Sensor Output Type3-Wire, PNP, NO
Sensor Case / PackageCylindrical M12 Thread
Sensor Terminals4 Pin M12 Connector
Sensor Body MaterialBrass
IP RatingIP67
Operating Temperature Min-25°C
Product RangeICB Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
ICB12S30F04POM1 is a proximity inductive sensor. It is a family of inductive proximity switches in industrial standard nickel-plated brass housings. It is able to handle applications where a high sensing range is requested. Output is open collector PNP transistors.
- Plug connection, short body type, 4mm rated operating distance
- Sensing distance is 4 to 8mm, rated operational voltage is 10 to 36VDC
- LED indication for output on, according to IEC 60947-5-2
- Laser engraved on front cap, permanently legible, CSA certified for hazardous locations
- Ripple is 10%, off-state current is 50μA, voltage drop is 5VDC max at 200mA
- No load supply current is 15mA, power on delay is 20ms
- Operating frequency is 2000Hz, repeat accuracy is 10%
- Housing material is nickel-plated brass (body), grey thermoplastic polyester (front)
- Tightening torque is 10Nm, cULus (UL508) approval
- Operating ambient temperature range from -25°C to +70°C
Technical Specifications
Sensor Type
Inductive Proximity Sensor
Operating Temperature Max
70°C
Thread Size - Metric
M12 x 1
Sensor Output Type
PNP / SPST-NO
Supply Voltage DC Min
10V
Supply Voltage Min
10VDC
Sensor Output Type
3-Wire, PNP, NO
Sensor Terminals
4 Pin M12 Connector
IP Rating
IP67
Product Range
ICB Series
Sensing Range Max
4mm
Sensing Distance Min
-
Sensing Distance Max
-
Sensing Distance Nom
4mm
Supply Voltage DC Max
36V
Supply Voltage Max
36VDC
Sensor Case / Package
Cylindrical M12 Thread
Sensor Body Material
Brass
Operating Temperature Min
-25°C
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Lithuania
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Lithuania
Country in which last significant manufacturing process was carried out
Tariff No:85365005
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01706