Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY1,578.650 (CNY1,783.8745) |
| 10+ | CNY1,528.800 (CNY1,727.544) |
| 25+ | CNY1,478.950 (CNY1,671.2135) |
| 50+ | CNY1,385.130 (CNY1,565.1969) |
Price for:Each
Minimum: 5
Multiple: 5
CNY7,893.25 (CNY8,919.37 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCARLO GAVAZZI
Manufacturer Part NoMOFT20-M14-8
Order Code3868602
Technical Datasheet
Sensing Range Max20m
Sensing Distance Max20m
Sensor Output TypeNPN
Sensing MethodThrough Beam
Supply Voltage DC Min-
Supply Voltage Min-
Supply Voltage DC Max3V
Supply Voltage Max3V
Technical Specifications
Sensing Range Max
20m
Sensor Output Type
NPN
Supply Voltage DC Min
-
Supply Voltage DC Max
3V
Sensing Distance Max
20m
Sensing Method
Through Beam
Supply Voltage Min
-
Supply Voltage Max
3V
Technical Docs (1)
Legislation and Environmental
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.384199