Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCARLO GAVAZZI
Manufacturer Part NoRGS1P60V50EA
Order Code2527416
Product RangeRGS Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY1,685.970 (CNY1,905.1461) |
Price for:Each
Minimum: 5
Multiple: 5
CNY8,429.85 (CNY9,525.73 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCARLO GAVAZZI
Manufacturer Part NoRGS1P60V50EA
Order Code2527416
Product RangeRGS Series
Technical Datasheet
Contact ConfigurationSPST
Load Current50A
Operating Voltage Max660VAC
Operating Voltage Min410VAC
Control Voltage Max10VDC
Product RangeRGS Series
Technical Specifications
Contact Configuration
SPST
Operating Voltage Max
660VAC
Control Voltage Max
10VDC
Load Current
50A
Operating Voltage Min
410VAC
Product Range
RGS Series
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.184615