Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCARPLAN
Manufacturer Part NoBSA001
Order Code1277260
Also Known AsGTIN UPC EAN: 5010373020890
Your Part Number
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerCARPLAN
Manufacturer Part NoBSA001
Order Code1277260
Also Known AsGTIN UPC EAN: 5010373020890
Technical Datasheet
Dispensing MethodCan
Volume1l
Weight-
Product Range-
SVHCNo SVHC (17-Dec-2014)
Product Overview
- Suitable for all engine types
- BS6580 1992 approved
- Corrosion inhibitor system
- Protection down to -36°C
Technical Specifications
Dispensing Method
Can
Weight
-
SVHC
No SVHC (17-Dec-2014)
Volume
1l
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.2