Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCEENORM
Manufacturer Part No2125
Order Code2468182
Product RangeQuick Connect
Your Part Number
Technical Datasheet
10 In Stock
Need more?
10 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY49.330 (CNY55.7429) |
| 10+ | CNY44.410 (CNY50.1833) |
| 100+ | CNY43.530 (CNY49.1889) |
| 250+ | CNY42.640 (CNY48.1832) |
| 500+ | CNY41.750 (CNY47.1775) |
| 1000+ | CNY40.860 (CNY46.1718) |
Price for:Each
Minimum: 1
Multiple: 1
CNY49.33 (CNY55.74 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCEENORM
Manufacturer Part No2125
Order Code2468182
Product RangeQuick Connect
Technical Datasheet
Current Rating16A
Voltage Rating VAC110V
Connector MountingCable Mount
Electrical Connector GenderPlug
Pin Configuration2P+E
Connector ColourYellow
IP RatingIP44
Product RangeQuick Connect
Product Overview
The 2125 is a 3-pole Power Entry Connector with screwless terminals and 4-point (quarter turn) locking system. This splash-proof quick connect plug has multi-grip cable gland system with moulded-in gasket.
- 50 to 60Hz Frequency
- 4h Earthing position
Applications
Industrial, Power Management
Technical Specifications
Current Rating
16A
Connector Mounting
Cable Mount
Pin Configuration
2P+E
IP Rating
IP44
Voltage Rating VAC
110V
Electrical Connector Gender
Plug
Connector Colour
Yellow
Product Range
Quick Connect
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.08