Print Page
Image is for illustrative purposes only. Please refer to product description.
7 In Stock
Need more?
7 Delivery in 5-6 Business Days(UK stock)
Quantity | Price (inc GST) |
---|---|
1+ | CNY802.690 (CNY907.0397) |
5+ | CNY702.360 (CNY793.6668) |
10+ | CNY581.950 (CNY657.6035) |
25+ | CNY570.320 (CNY644.4616) |
50+ | CNY558.680 (CNY631.3084) |
100+ | CNY547.040 (CNY618.1552) |
Price for:Each
Minimum: 1
Multiple: 1
CNY802.69 (CNY907.04 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCELDUC
Manufacturer Part NoPTFA2115
Order Code1673637
Technical Datasheet
Level Switch TypeLevel Sensor
Sensor Body MaterialStainless Steel
Media TypeLiquid
Output Current500mA
Process Connection Type-
Operating Pressure Max-
Housing MaterialStainless Steel
Switch OutputSPST-NO
Electrical ConnectionCable
Supply Voltage Min-
Supply Voltage Max300V
Operating Temperature Min0°C
Operating Temperature Max100°C
Product Range-
Product Overview
The PTFA2115 is a vertical Level Sensor with Reed switch with closed float at the top, open float at the bottom, closed float at the bottom, open float at the top (float upside down). Typical applications are liquid level detection for drink vending or coffee machines, washing machines, petrol level.
- 50VA Maximum switching power
- 0.5A Maximum switching current
- 300 VAC/DC Maximum switching voltage
- 500VDC Minimum breakdown voltage
- 2.5A Maximum carry current
- 150mΩ Contact resistance
Applications
Sensing & Instrumentation, Industrial
Technical Specifications
Level Switch Type
Level Sensor
Media Type
Liquid
Process Connection Type
-
Housing Material
Stainless Steel
Electrical Connection
Cable
Supply Voltage Max
300V
Operating Temperature Max
100°C
SVHC
No SVHC (27-Jun-2024)
Sensor Body Material
Stainless Steel
Output Current
500mA
Operating Pressure Max
-
Switch Output
SPST-NO
Supply Voltage Min
-
Operating Temperature Min
0°C
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:90261089
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.014969