Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCELDUC
Manufacturer Part NoSGT9874300
Order Code4698109
Product Rangecel3pac SGT Series
Your Part Number
Technical Datasheet
10 In Stock
16 more incoming. You can reserve stock now
10 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY2,077.200 (CNY2,347.236) |
Price for:Each
Minimum: 1
Multiple: 1
CNY2,077.20 (CNY2,347.24 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCELDUC
Manufacturer Part NoSGT9874300
Order Code4698109
Product Rangecel3pac SGT Series
Technical Datasheet
Contact Configuration-
Load Current50mA
Operating Voltage Max660Vrms
Relay MountingPanel Mount
Relay TerminalsScrew
Switching ModeZero Crossing
Operating Voltage Min24Vrms
Control Voltage Min4VDC
Control Voltage Max30VDC
Product Rangecel3pac SGT Series
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Contact Configuration
-
Operating Voltage Max
660Vrms
Relay Terminals
Screw
Operating Voltage Min
24Vrms
Control Voltage Max
30VDC
SVHC
No SVHC (14-Jun-2023)
Load Current
50mA
Relay Mounting
Panel Mount
Switching Mode
Zero Crossing
Control Voltage Min
4VDC
Product Range
cel3pac SGT Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85364190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001