Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCGS - TE CONNECTIVITY
Manufacturer Part No1-1625963-2.
Order Code2917341
Product RangeHS Series
Technical Datasheet
54 In Stock
Need more?
54 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY14.970 (CNY16.9161) |
| 5+ | CNY13.720 (CNY15.5036) |
| 10+ | CNY12.360 (CNY13.9668) |
| 20+ | CNY11.900 (CNY13.447) |
| 40+ | CNY11.050 (CNY12.4865) |
| 100+ | CNY10.880 (CNY12.2944) |
Price for:Each
Minimum: 1
Multiple: 1
CNY14.97 (CNY16.92 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCGS - TE CONNECTIVITY
Manufacturer Part No1-1625963-2.
Order Code2917341
Product RangeHS Series
Technical Datasheet
Product RangeHS Series
Resistor TerminalsSolder Lug
Voltage Rating160V
Resistor TechnologyWirewound
Temperature Coefficient± 30ppm/°C
Resistor MountingChassis Mount
Product Width17mm
Operating Temperature Min-
Operating Temperature Max-
Qualification-
Technical Specifications
Product Range
HS Series
Voltage Rating
160V
Temperature Coefficient
± 30ppm/°C
Product Width
17mm
Operating Temperature Max
-
Resistor Terminals
Solder Lug
Resistor Technology
Wirewound
Resistor Mounting
Chassis Mount
Operating Temperature Min
-
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003629