Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCGS - TE CONNECTIVITY
Manufacturer Part No1-1630027-8
Order Code2917350
Technical Datasheet
9 In Stock
Need more?
9 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY480.880 (CNY543.3944) |
| 2+ | CNY440.600 (CNY497.878) |
| 3+ | CNY396.960 (CNY448.5648) |
| 5+ | CNY381.970 (CNY431.6261) |
| 10+ | CNY354.820 (CNY400.9466) |
| 20+ | CNY339.800 (CNY383.974) |
Price for:Each
Minimum: 1
Multiple: 1
CNY480.88 (CNY543.39 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCGS - TE CONNECTIVITY
Manufacturer Part No1-1630027-8
Order Code2917350
Technical Datasheet
Resistance680ohm
Power Rating300W
Resistor TechnologyWirewound
Product Height42mm
Operating Temperature Min-
Operating Temperature Max-
Qualification-
Technical Specifications
Resistance
680ohm
Resistor Technology
Wirewound
Operating Temperature Min
-
Qualification
-
Power Rating
300W
Product Height
42mm
Operating Temperature Max
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85332900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.641844