Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCGS - TE CONNECTIVITY
Manufacturer Part No1-1879071-3
Order Code2917147
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY28.320 (CNY32.0016) |
| 5+ | CNY25.950 (CNY29.3235) |
| 10+ | CNY23.390 (CNY26.4307) |
| 20+ | CNY22.420 (CNY25.3346) |
| 40+ | CNY20.810 (CNY23.5153) |
| 100+ | CNY19.920 (CNY22.5096) |
Price for:Each
Minimum: 1
Multiple: 1
CNY28.32 (CNY32.00 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCGS - TE CONNECTIVITY
Manufacturer Part No1-1879071-3
Order Code2917147
Technical Datasheet
Resistor TechnologyWirewound
Resistor MountingChassis Mount
Product Width30mm
Product Height17mm
Operating Temperature Min-
Qualification-
Technical Specifications
Resistor Technology
Wirewound
Product Width
30mm
Operating Temperature Min
-
Resistor Mounting
Chassis Mount
Product Height
17mm
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85332900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.032206