Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCGS - TE CONNECTIVITY
Manufacturer Part No1-1879074-1
Order Code2917154
Technical Datasheet
13 In Stock
Need more?
13 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY18.540 (CNY20.9502) |
| 5+ | CNY16.990 (CNY19.1987) |
| 10+ | CNY15.310 (CNY17.3003) |
| 20+ | CNY14.730 (CNY16.6449) |
| 40+ | CNY13.680 (CNY15.4584) |
| 100+ | CNY13.110 (CNY14.8143) |
Price for:Each
Minimum: 1
Multiple: 1
CNY18.54 (CNY20.95 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCGS - TE CONNECTIVITY
Manufacturer Part No1-1879074-1
Order Code2917154
Technical Datasheet
Resistance3.3ohm
Resistor TerminalsSolder Lug
Voltage Rating265V
Resistor TechnologyWirewound
Resistor TypeHigh Power
Product Width21mm
Product Height11mm
Operating Temperature Min-
Operating Temperature Max-
Qualification-
Technical Specifications
Resistance
3.3ohm
Voltage Rating
265V
Resistor Type
High Power
Product Height
11mm
Operating Temperature Max
-
Resistor Terminals
Solder Lug
Resistor Technology
Wirewound
Product Width
21mm
Operating Temperature Min
-
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.04536