Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCGS - TE CONNECTIVITY
Manufacturer Part NoSMF2390RJT
Order Code2992115
Product RangeSM Series
Also Known As1879011-7
Technical Datasheet
338 In Stock
Need more?
338 Delivery in 5-6 Business Days(UK stock)
Quantity | Price (inc GST) |
---|---|
5+ | CNY2.930 (CNY3.3109) |
50+ | CNY1.970 (CNY2.2261) |
250+ | CNY1.680 (CNY1.8984) |
500+ | CNY1.440 (CNY1.6272) |
1000+ | CNY1.310 (CNY1.4803) |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
CNY14.65 (CNY16.55 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCGS - TE CONNECTIVITY
Manufacturer Part NoSMF2390RJT
Order Code2992115
Product RangeSM Series
Also Known As1879011-7
Technical Datasheet
Resistance390ohm
Resistance Tolerance± 5%
Power Rating2W
Resistor Case / Package2616 [6740 Metric]
Resistor TechnologyMetal Film
Resistor TypeHigh Power
Product RangeSM Series
Temperature Coefficient± 100ppm/°C
Voltage Rating300V
Product Length6.7mm
Product Width4mm
Operating Temperature Min-55°C
Operating Temperature Max200°C
Qualification-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Resistance
390ohm
Power Rating
2W
Resistor Technology
Metal Film
Product Range
SM Series
Voltage Rating
300V
Product Width
4mm
Operating Temperature Max
200°C
SVHC
No SVHC (21-Jan-2025)
Resistance Tolerance
± 5%
Resistor Case / Package
2616 [6740 Metric]
Resistor Type
High Power
Temperature Coefficient
± 100ppm/°C
Product Length
6.7mm
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000153