Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY - CGS
Manufacturer Part No2-1630186-3
Order Code2917415
Product RangeHS Series
Your Part Number
Technical Datasheet
98 In Stock
Need more?
98 Next business day delivery available(Shanghai stock)
Available until stock is exhausted
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY35.920 (CNY40.5896) |
| 5+ | CNY32.870 (CNY37.1431) |
| 10+ | CNY29.590 (CNY33.4367) |
| 20+ | CNY22.710 (CNY25.6623) |
| 40+ | CNY21.050 (CNY23.7865) |
| 100+ | CNY20.180 (CNY22.8034) |
Price for:Each
Minimum: 1
Multiple: 1
CNY35.92 (CNY40.59 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - CGS
Manufacturer Part No2-1630186-3
Order Code2917415
Product RangeHS Series
Technical Datasheet
Resistance50ohm
Product RangeHS Series
Power Rating50W
Resistance Tolerance± 5%
Resistor TerminalsSolder Lug
Voltage Rating1.25kV
Resistor TechnologyWirewound
Temperature Coefficient± 50ppm/°C
SVHCBoric acid (14-Jun-2023)
Technical Specifications
Resistance
50ohm
Power Rating
50W
Resistor Terminals
Solder Lug
Resistor Technology
Wirewound
SVHC
Boric acid (14-Jun-2023)
Product Range
HS Series
Resistance Tolerance
± 5%
Voltage Rating
1.25kV
Temperature Coefficient
± 50ppm/°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85332900
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Boric acid (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.033984