Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCGS - TE CONNECTIVITY
Manufacturer Part No3-1879073-0
Order Code2917202
Product RangeTHS Series
Technical Datasheet
13 In Stock
Need more?
13 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY17.640 (CNY19.9332) |
| 5+ | CNY16.080 (CNY18.1704) |
| 10+ | CNY14.490 (CNY16.3737) |
| 25+ | CNY13.860 (CNY15.6618) |
| 50+ | CNY12.830 (CNY14.4979) |
| 200+ | CNY12.290 (CNY13.8877) |
Price for:Each
Minimum: 1
Multiple: 1
CNY17.64 (CNY19.93 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCGS - TE CONNECTIVITY
Manufacturer Part No3-1879073-0
Order Code2917202
Product RangeTHS Series
Technical Datasheet
Resistance68ohm
Product RangeTHS Series
Power Rating10W
Resistance Tolerance± 5%
Resistor TerminalsSolder Lug
Resistor TypeHigh Power
Resistor MountingChassis Mount
Product Length17mm
Operating Temperature Max-
Qualification-
Technical Specifications
Resistance
68ohm
Power Rating
10W
Resistor Terminals
Solder Lug
Resistor Mounting
Chassis Mount
Operating Temperature Max
-
Product Range
THS Series
Resistance Tolerance
± 5%
Resistor Type
High Power
Product Length
17mm
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01134