Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCGS - TE CONNECTIVITY
Manufacturer Part No3-1879073-2
Order Code2917203
Product RangeTHS Series
Technical Datasheet
35 In Stock
Need more?
35 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY15.370 (CNY17.3681) |
| 5+ | CNY14.080 (CNY15.9104) |
| 10+ | CNY12.690 (CNY14.3397) |
| 20+ | CNY12.210 (CNY13.7973) |
| 40+ | CNY11.340 (CNY12.8142) |
| 100+ | CNY10.860 (CNY12.2718) |
Price for:Each
Minimum: 1
Multiple: 1
CNY15.37 (CNY17.37 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCGS - TE CONNECTIVITY
Manufacturer Part No3-1879073-2
Order Code2917203
Product RangeTHS Series
Technical Datasheet
Resistance82ohm
Product RangeTHS Series
Resistance Tolerance± 5%
Resistor TerminalsSolder Lug
Voltage Rating160V
Resistor TypeHigh Power
Product Width17mm
Operating Temperature Min-
Operating Temperature Max-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Resistance
82ohm
Resistance Tolerance
± 5%
Voltage Rating
160V
Product Width
17mm
Operating Temperature Max
-
SVHC
No SVHC (25-Jun-2025)
Product Range
THS Series
Resistor Terminals
Solder Lug
Resistor Type
High Power
Operating Temperature Min
-
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.010433