Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCGS - TE CONNECTIVITY
Manufacturer Part No3-1879074-7
Order Code2917210
Product RangeTHS Series
Your Part Number
Technical Datasheet
1 In Stock
Need more?
1 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY20.700 (CNY23.391) |
| 5+ | CNY18.890 (CNY21.3457) |
| 10+ | CNY16.920 (CNY19.1196) |
| 25+ | CNY16.160 (CNY18.2608) |
| 50+ | CNY14.920 (CNY16.8596) |
| 200+ | CNY14.210 (CNY16.0573) |
Price for:Each
Minimum: 1
Multiple: 1
CNY20.70 (CNY23.39 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCGS - TE CONNECTIVITY
Manufacturer Part No3-1879074-7
Order Code2917210
Product RangeTHS Series
Technical Datasheet
Resistance680ohm
Product RangeTHS Series
Power Rating15W
Resistor TerminalsSolder Lug
Resistor TechnologyWirewound
Product Length21mm
Product Width21mm
Operating Temperature Min-
Qualification-
Technical Specifications
Resistance
680ohm
Power Rating
15W
Resistor Technology
Wirewound
Product Width
21mm
Qualification
-
Product Range
THS Series
Resistor Terminals
Solder Lug
Product Length
21mm
Operating Temperature Min
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00763