Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCGS - TE CONNECTIVITY
Manufacturer Part No3-1879075-4
Order Code2917215
Product RangeTHS Series
Technical Datasheet
12 In Stock
Need more?
12 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY22.130 (CNY25.0069) |
| 5+ | CNY20.180 (CNY22.8034) |
| 10+ | CNY18.190 (CNY20.5547) |
| 20+ | CNY17.390 (CNY19.6507) |
| 40+ | CNY16.100 (CNY18.193) |
| 100+ | CNY15.420 (CNY17.4246) |
Price for:Each
Minimum: 1
Multiple: 1
CNY22.13 (CNY25.01 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCGS - TE CONNECTIVITY
Manufacturer Part No3-1879075-4
Order Code2917215
Product RangeTHS Series
Technical Datasheet
Resistance56ohm
Product RangeTHS Series
Resistor TerminalsSolder Lug
Voltage Rating550V
Temperature Coefficient± 50ppm/°C
Resistor TypeHigh Power
Resistor MountingChassis Mount
Product Width28mm
Operating Temperature Min-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Resistance
56ohm
Resistor Terminals
Solder Lug
Temperature Coefficient
± 50ppm/°C
Resistor Mounting
Chassis Mount
Operating Temperature Min
-
SVHC
No SVHC (25-Jun-2025)
Product Range
THS Series
Voltage Rating
550V
Resistor Type
High Power
Product Width
28mm
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85332900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01486