Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCGS - TE CONNECTIVITY
Manufacturer Part No352156RFT
Order Code3133555
Product Range3521 Series
Also Known As1-2176070-9
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 47 week(s)
Notify me when back in stock
Quantity | Price (inc GST) |
---|---|
8000+ | CNY1.700 (CNY1.921) |
40000+ | CNY1.490 (CNY1.6837) |
80000+ | CNY1.250 (CNY1.4125) |
Price for:Each (Supplied on Full Reel)
Minimum: 8000
Multiple: 8000
CNY13,600.00 (CNY15,368.00 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCGS - TE CONNECTIVITY
Manufacturer Part No352156RFT
Order Code3133555
Product Range3521 Series
Also Known As1-2176070-9
Technical Datasheet
Resistance56ohm
Product Range3521 Series
Resistor Case / Package2512 [6432 Metric]
Power Rating2W
Resistance Tolerance± 1%
Resistor TechnologyThick Film
Temperature Coefficient± 100ppm/°C
Product Length6.35mm
Product Width3.2mm
Product Height0.55mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
Qualification-
SVHCNo SVHC (21-Jan-2025)
Product Overview
352156RFT is a Type 3521 series, 2W, AEC-Q200 qualified SMD power resistor. This high power thick film chip resistor is a low cost device, suitable for auto placement in volume, and for most applications, including high frequency operations, owing to the short lead structure.
- Small size to power ratio
- 500volt maximum overload
- Terminal finish matte Sn over Ni
Technical Specifications
Resistance
56ohm
Resistor Case / Package
2512 [6432 Metric]
Resistance Tolerance
± 1%
Temperature Coefficient
± 100ppm/°C
Product Width
3.2mm
Operating Temperature Min
-55°C
Qualification
-
Product Range
3521 Series
Power Rating
2W
Resistor Technology
Thick Film
Product Length
6.35mm
Product Height
0.55mm
Operating Temperature Max
155°C
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85332900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05