Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCGS - TE CONNECTIVITY
Manufacturer Part No35601R1FT
Order Code3231114
Product Range3560 Series
Also Known As2176406-2
Technical Datasheet
831 In Stock
Need more?
831 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY15.150 (CNY17.1195) |
| 50+ | CNY13.190 (CNY14.9047) |
| 250+ | CNY10.940 (CNY12.3622) |
| 500+ | CNY9.300 (CNY10.509) |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
CNY75.75 (CNY85.60 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCGS - TE CONNECTIVITY
Manufacturer Part No35601R1FT
Order Code3231114
Product Range3560 Series
Also Known As2176406-2
Technical Datasheet
Resistance1.1ohm
Resistance Tolerance± 1%
Power Rating6W
Resistor Case / Package4527 [11470 Metric]
Resistor TechnologyThick Film
Resistor TypeHigh Power
Product Range3560 Series
Temperature Coefficient± 200ppm/°C
Voltage Rating300V
Product Length11.6mm
Product Width6.85mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
Type 3560 series is a high power thick film chip resistor suitable for auto placement in volume and for most applications.
- 6W at 70°C in 4527 size package
- Terminal finish matte sn over ni barrier
- AEC-Q200 qualified
- Operating temperature range from -55°C to 155°C
Technical Specifications
Resistance
1.1ohm
Power Rating
6W
Resistor Technology
Thick Film
Product Range
3560 Series
Voltage Rating
300V
Product Width
6.85mm
Operating Temperature Max
155°C
SVHC
No SVHC (25-Jun-2025)
Resistance Tolerance
± 1%
Resistor Case / Package
4527 [11470 Metric]
Resistor Type
High Power
Temperature Coefficient
± 200ppm/°C
Product Length
11.6mm
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001