Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCGS - TE CONNECTIVITY
Manufacturer Part No4-1879071-0
Order Code2917220
Product RangeTHS Series
Technical Datasheet
24 In Stock
Need more?
24 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY28.020 (CNY31.6626) |
| 5+ | CNY25.680 (CNY29.0184) |
| 10+ | CNY23.130 (CNY26.1369) |
| 20+ | CNY22.260 (CNY25.1538) |
| 40+ | CNY20.680 (CNY23.3684) |
| 100+ | CNY19.800 (CNY22.374) |
Price for:Each
Minimum: 1
Multiple: 1
CNY28.02 (CNY31.66 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCGS - TE CONNECTIVITY
Manufacturer Part No4-1879071-0
Order Code2917220
Product RangeTHS Series
Technical Datasheet
Resistance120ohm
Product RangeTHS Series
Power Rating50W
Resistor TerminalsSolder Lug
Resistor TechnologyWirewound
Resistor TypeHigh Power
Resistor MountingChassis Mount
Product Height17mm
Operating Temperature Min-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Resistance
120ohm
Power Rating
50W
Resistor Technology
Wirewound
Resistor Mounting
Chassis Mount
Operating Temperature Min
-
SVHC
No SVHC (25-Jun-2025)
Product Range
THS Series
Resistor Terminals
Solder Lug
Resistor Type
High Power
Product Height
17mm
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85332900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.031924