Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCGS - TE CONNECTIVITY
Manufacturer Part No6-1625971-0
Order Code2917467
Product RangeHS Series
Your Part Number
Technical Datasheet
15 In Stock
Need more?
15 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY26.920 (CNY30.4196) |
| 5+ | CNY24.560 (CNY27.7528) |
| 10+ | CNY22.000 (CNY24.860) |
| 20+ | CNY21.000 (CNY23.730) |
| 40+ | CNY19.390 (CNY21.9107) |
| 100+ | CNY18.480 (CNY20.8824) |
Price for:Each
Minimum: 1
Multiple: 1
CNY26.92 (CNY30.42 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCGS - TE CONNECTIVITY
Manufacturer Part No6-1625971-0
Order Code2917467
Product RangeHS Series
Technical Datasheet
Resistance680ohm
Product RangeHS Series
Power Rating25W
Resistor TerminalsSolder Lug
Voltage Rating550V
Resistor TechnologyWirewound
Resistor TypeHigh Power
Product Length29mm
Product Height15mm
Operating Temperature Max-
Qualification-
Technical Specifications
Resistance
680ohm
Power Rating
25W
Voltage Rating
550V
Resistor Type
High Power
Product Height
15mm
Qualification
-
Product Range
HS Series
Resistor Terminals
Solder Lug
Resistor Technology
Wirewound
Product Length
29mm
Operating Temperature Max
-
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85332900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01471