Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCGS - TE CONNECTIVITY
Manufacturer Part No7-1625966-4
Order Code2917475
Product RangeHS Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY18.900 (CNY21.357) |
| 5+ | CNY17.320 (CNY19.5716) |
| 10+ | CNY15.610 (CNY17.6393) |
| 25+ | CNY14.960 (CNY16.9048) |
| 50+ | CNY13.890 (CNY15.6957) |
| 200+ | CNY13.290 (CNY15.0177) |
Price for:Each
Minimum: 1
Multiple: 1
CNY18.90 (CNY21.36 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCGS - TE CONNECTIVITY
Manufacturer Part No7-1625966-4
Order Code2917475
Product RangeHS Series
Technical Datasheet
Product RangeHS Series
Voltage Rating265V
Product Length21mm
Product Width21mm
Operating Temperature Min-
Operating Temperature Max-
Technical Specifications
Product Range
HS Series
Product Length
21mm
Operating Temperature Min
-
Voltage Rating
265V
Product Width
21mm
Operating Temperature Max
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004536