Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCGS - TE CONNECTIVITY
Manufacturer Part No7-1625966-9
Order Code2917478
Product RangeHS Series
Technical Datasheet
35 In Stock
Need more?
35 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY18.690 (CNY21.1197) |
| 5+ | CNY17.130 (CNY19.3569) |
| 10+ | CNY15.430 (CNY17.4359) |
| 25+ | CNY14.850 (CNY16.7805) |
| 50+ | CNY13.790 (CNY15.5827) |
| 200+ | CNY13.210 (CNY14.9273) |
Price for:Each
Minimum: 1
Multiple: 1
CNY18.69 (CNY21.12 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCGS - TE CONNECTIVITY
Manufacturer Part No7-1625966-9
Order Code2917478
Product RangeHS Series
Technical Datasheet
Resistance12ohm
Product RangeHS Series
Voltage Rating265V
Resistor TechnologyWirewound
Temperature Coefficient± 50ppm/°C
Resistor TypeHigh Power
Product Length21mm
Product Width21mm
Product Height11mm
Operating Temperature Min-
Operating Temperature Max-
Qualification-
Technical Specifications
Resistance
12ohm
Voltage Rating
265V
Temperature Coefficient
± 50ppm/°C
Product Length
21mm
Product Height
11mm
Operating Temperature Max
-
Product Range
HS Series
Resistor Technology
Wirewound
Resistor Type
High Power
Product Width
21mm
Operating Temperature Min
-
Qualification
-
Technical Docs (2)
Alternatives for 7-1625966-9
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006781