Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCGS - TE CONNECTIVITY
Manufacturer Part No7-1625984-6
Order Code2917481
Your Part Number
Technical Datasheet
466 In Stock
Need more?
130 Next business day delivery available(Shanghai stock)
336 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY20.700 (CNY23.391) |
| 2+ | CNY18.950 (CNY21.4135) |
| 3+ | CNY18.490 (CNY20.8937) |
Price for:Each
Minimum: 1
Multiple: 1
CNY20.70 (CNY23.39 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCGS - TE CONNECTIVITY
Manufacturer Part No7-1625984-6
Order Code2917481
Technical Datasheet
Resistance68ohm
Power Rating50W
Resistor TerminalsSolder Lug
Resistor MountingChassis Mount
Product Width30mm
Product Height17mm
Operating Temperature Min-
Operating Temperature Max-
Qualification-
Technical Specifications
Resistance
68ohm
Resistor Terminals
Solder Lug
Product Width
30mm
Operating Temperature Min
-
Qualification
-
Power Rating
50W
Resistor Mounting
Chassis Mount
Product Height
17mm
Operating Temperature Max
-
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85332900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.015967