Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCGS - TE CONNECTIVITY
Manufacturer Part NoCGSSL1R005J
Order Code1174242
Product RangeSL Series
Also Known As1624250-1
Technical Datasheet
Product Information
ManufacturerCGS - TE CONNECTIVITY
Manufacturer Part NoCGSSL1R005J
Order Code1174242
Product RangeSL Series
Also Known As1624250-1
Technical Datasheet
Resistance5000µohm
Product RangeSL Series
Resistor Case / Package2515 [6438 Metric]
Power Rating1W
Resistance Tolerance± 5%
Resistor TechnologyMetal Film
Temperature Coefficient± 100ppm/°C
Product Length6.48mm
Product Width3.81mm
Product Height2.84mm
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (16-Jan-2020)
Technical Specifications
Resistance
5000µohm
Resistor Case / Package
2515 [6438 Metric]
Resistance Tolerance
± 5%
Temperature Coefficient
± 100ppm/°C
Product Width
3.81mm
Operating Temperature Min
-55°C
Qualification
-
Product Range
SL Series
Power Rating
1W
Resistor Technology
Metal Film
Product Length
6.48mm
Product Height
2.84mm
Operating Temperature Max
125°C
SVHC
No SVHC (16-Jan-2020)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0005