Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCGS - TE CONNECTIVITY
Manufacturer Part NoRLC73K2BR332FTDF
Order Code4174003
Product RangeRLC73 Series
Technical Datasheet
1,000 In Stock
Need more?
1000 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY0.859 (CNY0.9707) |
| 50+ | CNY0.603 (CNY0.6814) |
| 100+ | CNY0.469 (CNY0.530) |
| 250+ | CNY0.395 (CNY0.4464) |
| 500+ | CNY0.357 (CNY0.4034) |
| 1000+ | CNY0.339 (CNY0.3831) |
| 5000+ | CNY0.324 (CNY0.3661) |
| 10000+ | CNY0.318 (CNY0.3593) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY0.86 (CNY0.97 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCGS - TE CONNECTIVITY
Manufacturer Part NoRLC73K2BR332FTDF
Order Code4174003
Product RangeRLC73 Series
Technical Datasheet
Resistance0.332ohm
Product RangeRLC73 Series
Resistor Case / Package1206 [3216 Metric]
Power Rating250mW
Resistance Tolerance± 1%
Resistor TechnologyThick Film
Temperature Coefficient± 200ppm/°C
Product Length3.1mm
Product Width1.55mm
Product Height0.55mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
Qualification-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Resistance
0.332ohm
Resistor Case / Package
1206 [3216 Metric]
Resistance Tolerance
± 1%
Temperature Coefficient
± 200ppm/°C
Product Width
1.55mm
Operating Temperature Min
-55°C
Qualification
-
Product Range
RLC73 Series
Power Rating
250mW
Resistor Technology
Thick Film
Product Length
3.1mm
Product Height
0.55mm
Operating Temperature Max
155°C
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001