Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY - CGS
Manufacturer Part NoRP73PF1E1K47BTDF
Order Code2944352
Your Part Number
Technical Datasheet
900 In Stock
Need more?
900 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY2.230 (CNY2.5199) |
| 10+ | CNY1.640 (CNY1.8532) |
| 25+ | CNY1.470 (CNY1.6611) |
| 50+ | CNY1.310 (CNY1.4803) |
| 100+ | CNY1.150 (CNY1.2995) |
| 250+ | CNY0.985 (CNY1.1131) |
| 500+ | CNY0.868 (CNY0.9808) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY2.23 (CNY2.52 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - CGS
Manufacturer Part NoRP73PF1E1K47BTDF
Order Code2944352
Technical Datasheet
Resistance1.47kohm
Power Rating100mW
Resistor TechnologyThin Film
Operating Temperature Max155°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Resistance
1.47kohm
Resistor Technology
Thin Film
Qualification
-
Power Rating
100mW
Operating Temperature Max
155°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004536