Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY - CGS
Manufacturer Part NoRP73PF1E82R5BTDF
Order Code2944733
Your Part Number
Technical Datasheet
777 In Stock
Need more?
777 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY2.680 (CNY3.0284) |
| 10+ | CNY1.970 (CNY2.2261) |
| 25+ | CNY1.770 (CNY2.0001) |
| 50+ | CNY1.570 (CNY1.7741) |
| 100+ | CNY1.380 (CNY1.5594) |
| 250+ | CNY1.190 (CNY1.3447) |
| 500+ | CNY1.040 (CNY1.1752) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY2.68 (CNY3.03 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - CGS
Manufacturer Part NoRP73PF1E82R5BTDF
Order Code2944733
Technical Datasheet
Resistance82.5ohm
Power Rating100mW
Resistor Case / Package0402 [1005 Metric]
Resistor TechnologyThin Film
Operating Temperature Min-55°C
Qualification-
Technical Specifications
Resistance
82.5ohm
Resistor Case / Package
0402 [1005 Metric]
Operating Temperature Min
-55°C
Power Rating
100mW
Resistor Technology
Thin Film
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004536