Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY15.380 (CNY17.3794) |
| 5+ | CNY12.820 (CNY14.4866) |
| 10+ | CNY10.250 (CNY11.5825) |
| 20+ | CNY9.120 (CNY10.3056) |
| 40+ | CNY7.980 (CNY9.0174) |
| 100+ | CNY7.140 (CNY8.0682) |
Product Information
Product Overview
SBCHE116R8J is a Type SBC (square ceramic) series axial style high power resistor. SBC series range of power wire wound resistors are wound on continuous glass fibre elements or have a ceramic core depending on resistance value. The element is housed in a ceramic case and sealed with an inorganic silica filler. Their construction gives a resistor with high insulation resistance and low surface temperature, capable of withstanding high overload currents. These resistors are ideally suited to a variety of applications within industrial and commercial environments, where performance and reliability are of prime importance. Applications include fan force ovens, cooker hoods, power supplies and triac based speed controls. Custom Design Variants in value and style are welcomed.
- Fusible styles
- Non flammable
- Special solvent resistance
Technical Specifications
6.8ohm
11W
Axial Leaded
Wirewound
High Power
50mm
-55°C
-
SBC Series
± 5%
8.7V
± 400ppm/°C
-
9mm
350°C
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate