Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY - CGS
Manufacturer Part NoSQMR547KJ
Order Code987797
Product RangeSQ Series
Also Known As1-1623782-3
Your Part Number
Technical Datasheet
1,641 In Stock
1,000 more incoming. You can reserve stock now
1641 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY7.330 (CNY8.2829) |
| 10+ | CNY4.570 (CNY5.1641) |
| 50+ | CNY3.660 (CNY4.1358) |
| 100+ | CNY3.280 (CNY3.7064) |
| 200+ | CNY2.910 (CNY3.2883) |
| 500+ | CNY2.540 (CNY2.8702) |
Price for:Each
Minimum: 1
Multiple: 1
CNY7.33 (CNY8.28 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - CGS
Manufacturer Part NoSQMR547KJ
Order Code987797
Product RangeSQ Series
Also Known As1-1623782-3
Technical Datasheet
Resistance47kohm
Product RangeSQ Series
Power Rating5W
Resistance Tolerance± 5%
Resistor Case / PackageRadial Leaded
Voltage Rating350V
Resistor TechnologyMetal Film
Temperature Coefficient± 300ppm/°C
Resistor TypeHigh Power
Product Diameter-
Product Length13mm
Product Width9mm
Operating Temperature Min-55°C
Operating Temperature Max275°C
Qualification-
SVHCNo SVHC (21-Jan-2025)
Product Overview
- High Power Resistor
Technical Specifications
Resistance
47kohm
Power Rating
5W
Resistor Case / Package
Radial Leaded
Resistor Technology
Metal Film
Resistor Type
High Power
Product Length
13mm
Operating Temperature Min
-55°C
Qualification
-
Product Range
SQ Series
Resistance Tolerance
± 5%
Voltage Rating
350V
Temperature Coefficient
± 300ppm/°C
Product Diameter
-
Product Width
9mm
Operating Temperature Max
275°C
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Alternatives for SQMR547KJ
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.008