Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCGS - TE CONNECTIVITY
Manufacturer Part NoTE1000B3R3J.
Order Code4050175
Product RangeTE Series
Your Part Number
Technical Datasheet
9 In Stock
Need more?
9 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY641.880 (CNY725.3244) |
| 2+ | CNY601.380 (CNY679.5594) |
| 3+ | CNY560.880 (CNY633.7944) |
| 5+ | CNY520.380 (CNY588.0294) |
| 10+ | CNY479.870 (CNY542.2531) |
| 20+ | CNY470.280 (CNY531.4164) |
Price for:Each
Minimum: 1
Multiple: 1
CNY641.88 (CNY725.32 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCGS - TE CONNECTIVITY
Manufacturer Part NoTE1000B3R3J.
Order Code4050175
Product RangeTE Series
Technical Datasheet
Resistance3.3ohm
Product RangeTE Series
Resistance Tolerance± 5%
Resistor TerminalsSolder Lug
Resistor TechnologyWirewound
Resistor TypeHigh Power
Resistor MountingChassis Mount
Operating Temperature Min-55°C
Operating Temperature Max155°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Resistance
3.3ohm
Resistance Tolerance
± 5%
Resistor Technology
Wirewound
Resistor Mounting
Chassis Mount
Operating Temperature Max
155°C
SVHC
No SVHC (25-Jun-2025)
Product Range
TE Series
Resistor Terminals
Solder Lug
Resistor Type
High Power
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.559477