Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCGS - TE CONNECTIVITY
Manufacturer Part NoTLRP2B10WR015FTD.
Order Code3782844
Product RangeTLRP Series
Technical Datasheet
4,990 In Stock
Need more?
4990 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1.040 (CNY1.1752) |
| 10+ | CNY1.030 (CNY1.1639) |
| 100+ | CNY1.020 (CNY1.1526) |
| 500+ | CNY1.010 (CNY1.1413) |
| 1000+ | CNY0.992 (CNY1.121) |
| 2000+ | CNY0.982 (CNY1.1097) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY1.04 (CNY1.18 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCGS - TE CONNECTIVITY
Manufacturer Part NoTLRP2B10WR015FTD.
Order Code3782844
Product RangeTLRP Series
Technical Datasheet
Resistance0.015ohm
Product RangeTLRP Series
Resistor Case / Package1206 [3216 Metric]
Power Rating1W
Resistor TechnologyMetal Strip
Product Width1.6mm
Operating Temperature Min-55°C
QualificationAEC-Q200
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Resistance
0.015ohm
Resistor Case / Package
1206 [3216 Metric]
Resistor Technology
Metal Strip
Operating Temperature Min
-55°C
SVHC
No SVHC (25-Jun-2025)
Product Range
TLRP Series
Power Rating
1W
Product Width
1.6mm
Qualification
AEC-Q200
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000138