Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY - CGS
Manufacturer Part NoTLRP2H10WR100FTE.
Order Code3782857
Product RangeTLRP Series
Your Part Number
Technical Datasheet
2,089 In Stock
Need more?
2089 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY4.340 (CNY4.9042) |
| 25+ | CNY2.150 (CNY2.4295) |
| 50+ | CNY2.010 (CNY2.2713) |
| 100+ | CNY1.870 (CNY2.1131) |
| 250+ | CNY1.630 (CNY1.8419) |
| 500+ | CNY1.480 (CNY1.6724) |
| 1000+ | CNY1.370 (CNY1.5481) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY4.34 (CNY4.90 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - CGS
Manufacturer Part NoTLRP2H10WR100FTE.
Order Code3782857
Product RangeTLRP Series
Technical Datasheet
Resistance100mohm
Product RangeTLRP Series
Resistor Case / Package2010 [5025 Metric]
Power Rating1W
Resistor TechnologyMetal Strip
Product Width2.4mm
Product Height0.6mm
Operating Temperature Min-55°C
QualificationAEC-Q200
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Resistance
100mohm
Resistor Case / Package
2010 [5025 Metric]
Resistor Technology
Metal Strip
Product Height
0.6mm
Qualification
AEC-Q200
Product Range
TLRP Series
Power Rating
1W
Product Width
2.4mm
Operating Temperature Min
-55°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000055