Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCGS - TE CONNECTIVITY
Manufacturer Part NoTLRP3A20CR100FTE.
Order Code3782889
Product RangeTLRP Series
Technical Datasheet
14 In Stock
Need more?
14 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1.410 (CNY1.5933) |
| 100+ | CNY1.400 (CNY1.582) |
| 500+ | CNY1.390 (CNY1.5707) |
| 1000+ | CNY1.380 (CNY1.5594) |
| 2000+ | CNY1.370 (CNY1.5481) |
| 4000+ | CNY1.360 (CNY1.5368) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY1.41 (CNY1.59 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCGS - TE CONNECTIVITY
Manufacturer Part NoTLRP3A20CR100FTE.
Order Code3782889
Product RangeTLRP Series
Technical Datasheet
Resistance100mohm
Product RangeTLRP Series
Resistor TechnologyMetal Strip
Product Height0.7mm
Operating Temperature Min-55°C
Operating Temperature Max170°C
QualificationAEC-Q200
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Resistance
100mohm
Resistor Technology
Metal Strip
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Product Range
TLRP Series
Product Height
0.7mm
Operating Temperature Max
170°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000077