Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY - CGS
Manufacturer Part NoTLRP3A20CR120FTE.
Order Code3782891
Product RangeTLRP Series
Your Part Number
Technical Datasheet
3,990 In Stock
Need more?
3990 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY5.340 (CNY6.0342) |
| 10+ | CNY3.720 (CNY4.2036) |
| 100+ | CNY2.390 (CNY2.7007) |
| 500+ | CNY1.940 (CNY2.1922) |
| 1000+ | CNY1.760 (CNY1.9888) |
| 2000+ | CNY1.730 (CNY1.9549) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY5.34 (CNY6.03 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - CGS
Manufacturer Part NoTLRP3A20CR120FTE.
Order Code3782891
Product RangeTLRP Series
Technical Datasheet
Resistance120mohm
Product RangeTLRP Series
Resistor Case / Package2512 [6432 Metric]
Power Rating2W
Resistor TechnologyMetal Strip
Product Width3.2mm
Product Height0.7mm
QualificationAEC-Q200
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Resistance
120mohm
Resistor Case / Package
2512 [6432 Metric]
Resistor Technology
Metal Strip
Product Height
0.7mm
SVHC
No SVHC (25-Jun-2025)
Product Range
TLRP Series
Power Rating
2W
Product Width
3.2mm
Qualification
AEC-Q200
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000079