Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCHEMI-CON
Manufacturer Part NoEKMG630ELL331MJ20S
Order Code1323051
Product RangeKMG Series
Technical Datasheet
77 In Stock
Need more?
77 Delivery in 5-6 Business Days(US stock)
Available until stock is exhausted
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY7.460 (CNY8.4298) |
| 10+ | CNY4.730 (CNY5.3449) |
| 100+ | CNY3.230 (CNY3.6499) |
| 500+ | CNY3.170 (CNY3.5821) |
| 1000+ | CNY3.110 (CNY3.5143) |
| 2000+ | CNY3.040 (CNY3.4352) |
Price for:Each
Minimum: 1
Multiple: 1
CNY7.46 (CNY8.43 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCHEMI-CON
Manufacturer Part NoEKMG630ELL331MJ20S
Order Code1323051
Product RangeKMG Series
Technical Datasheet
Capacitance330µF
Voltage(DC)63V
Capacitance Tolerance 20%
Capacitor TerminalsRadial Leaded
Lifetime @ Temperature1000 hours @ 105C
PolarityPolar
Capacitor Case / PackageRadial Leaded
Lead Spacing5mm
Product Diameter10mm
Product Length-
Product Width-
Product Height20mm
Product RangeKMG Series
ESR-
Ripple Current510mA
Operating Temperature Min-55°C
Operating Temperature Max105°C
Qualification-
SVHCNo SVHC (23-Jan-2024)
Alternatives for EKMG630ELL331MJ20S
5 Products Found
Technical Specifications
Capacitance
330µF
Capacitance Tolerance
20%
Lifetime @ Temperature
1000 hours @ 105C
Capacitor Case / Package
Radial Leaded
Product Diameter
10mm
Product Width
-
Product Range
KMG Series
Ripple Current
510mA
Operating Temperature Max
105°C
SVHC
No SVHC (23-Jan-2024)
Voltage(DC)
63V
Capacitor Terminals
Radial Leaded
Polarity
Polar
Lead Spacing
5mm
Product Length
-
Product Height
20mm
ESR
-
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85322200
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002495