Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCHEMI-CON
Manufacturer Part NoEKMT421VSN471MR50S
Order Code2504456
Product RangeKMT Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY132.650 (CNY149.8945) |
| 2+ | CNY121.450 (CNY137.2385) |
| 3+ | CNY110.250 (CNY124.5825) |
| 5+ | CNY99.050 (CNY111.9265) |
| 10+ | CNY87.850 (CNY99.2705) |
| 20+ | CNY86.100 (CNY97.293) |
Price for:Each
Minimum: 1
Multiple: 1
CNY132.65 (CNY149.89 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCHEMI-CON
Manufacturer Part NoEKMT421VSN471MR50S
Order Code2504456
Product RangeKMT Series
Technical Datasheet
Voltage(DC)420V
Capacitance Tolerance± 20%
Capacitor TerminalsSnap-In
Lifetime @ Temperature3000 hours @ 105°C
PolarityPolar
Product RangeKMT Series
Product Diameter30mm
Product Height50mm
Lead Spacing10mm
Qualification-
Technical Specifications
Voltage(DC)
420V
Capacitor Terminals
Snap-In
Polarity
Polar
Product Diameter
30mm
Lead Spacing
10mm
Capacitance Tolerance
± 20%
Lifetime @ Temperature
3000 hours @ 105°C
Product Range
KMT Series
Product Height
50mm
Qualification
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85322200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.052164